
1421170 | |
|---|---|
DigiKey Part Number | 277-16314-ND |
Manufacturer | |
Manufacturer Product Number | 1421170 |
Description | PATCH CBL ETHERNET 8POS YEL 1M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,84000 Kč | 470,84 Kč |
| Unit Price without VAT: | 470,84000 Kč |
|---|---|
| Unit Price with VAT: | 569,71640 Kč |

