DisplayPort, Mini Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09455511000

DigiKey Part Number
1195-09455511000TR-ND - Tape & Reel (TR)
1195-09455511000CT-ND - Cut Tape (CT)
1195-09455511000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09455511000
Description
CONN RCP MINI DISPLAYPORT SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DisplayPort, Mini Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09455511000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
DisplayPort, Mini
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
30V
Mating Cycles
100
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,40000 Kč210,40 Kč
10178,73500 Kč1 787,35 Kč
25167,53040 Kč4 188,26 Kč
50159,53020 Kč7 976,51 Kč
100151,91630 Kč15 191,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400137,76735 Kč55 106,94 Kč
800131,19839 Kč104 958,71 Kč
1 200127,50231 Kč153 002,77 Kč
Manufacturers Standard Package
Unit Price without VAT:210,40000 Kč
Unit Price with VAT:254,58400 Kč