
09454521928 | |
|---|---|
DigiKey Part Number | 09454521928-ND |
Manufacturer | |
Manufacturer Product Number | 09454521928 |
Description | CBL USB2.0 A RCPT TO A PLG 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521928 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,27000 Kč | 1 150,27 Kč |
| 10 | 977,66700 Kč | 9 776,67 Kč |
| 25 | 916,47880 Kč | 22 911,97 Kč |
| 50 | 872,76920 Kč | 43 638,46 Kč |
| 100 | 831,16380 Kč | 83 116,38 Kč |
| 250 | 791,36256 Kč | 197 840,64 Kč |
| Unit Price without VAT: | 1 150,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,82670 Kč |




