USB 2.0 Cable B Female to B Male (Circular Coupling) 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable B Female to B Male (Circular Coupling) 1.64' (500.0mm)
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521910

DigiKey Part Number
1195-4845-ND
Manufacturer
Manufacturer Product Number
09454521910
Description
CBL USB2.0 B RCPT TO B PLG 1.64'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to B Male (Circular Coupling) 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
09454521910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Color
Beige
Part Status
Active
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount
Configuration
Base Product Number
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,63000 Kč993,63 Kč
10844,56100 Kč8 445,61 Kč
25791,70000 Kč19 792,50 Kč
50753,93740 Kč37 696,87 Kč
100717,98880 Kč71 798,88 Kč
250673,10180 Kč168 275,45 Kč
Manufacturers Standard Package
Unit Price without VAT:993,63000 Kč
Unit Price with VAT:1 202,29230 Kč