



09454521911 | |
|---|---|
DigiKey Part Number | 09454521911-ND |
Manufacturer | |
Manufacturer Product Number | 09454521911 |
Description | CBL USB2.0 B RCPT TO B PLG 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male (Circular Coupling) 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521911 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Color Beige |
Part Status Active | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 253,79000 Kč | 1 253,79 Kč |
| 10 | 1 065,64900 Kč | 10 656,49 Kč |
| 25 | 998,96720 Kč | 24 974,18 Kč |
| 50 | 951,32700 Kč | 47 566,35 Kč |
| 100 | 905,96920 Kč | 90 596,92 Kč |
| Unit Price without VAT: | 1 253,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,08590 Kč |


