



09454521506 | |
|---|---|
DigiKey Part Number | 09454521506-ND |
Manufacturer | |
Manufacturer Product Number | 09454521506 |
Description | CABLE MOD RJ45 CAT6 COUPLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521506 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 2.30' (700.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,02000 Kč | 1 234,02 Kč |
| 10 | 1 048,86500 Kč | 10 488,65 Kč |
| 25 | 983,22840 Kč | 24 580,71 Kč |
| 50 | 936,33680 Kč | 46 816,84 Kč |
| 100 | 891,69570 Kč | 89 169,57 Kč |
| Unit Price without VAT: | 1 234,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,16420 Kč |










