10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
09452819002
09452819002
HARTING ix Industrial®- Mini RJ45 Industrial Ethernet Connector

09452819002

DigiKey Part Number
1195-09452819002TR-ND - Tape & Reel (TR)
1195-09452819002CT-ND - Cut Tape (CT)
1195-09452819002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
09452819002
Description
IX INDUSTRIAL 10B-1 JACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
09452819002 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
HARTING
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1080,80000 Kč808,00 Kč
2575,73560 Kč1 893,39 Kč
5072,11560 Kč3 605,78 Kč
10068,67190 Kč6 867,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45061,75838 Kč27 791,27 Kč
90058,81190 Kč52 930,71 Kč
1 35057,15484 Kč77 159,03 Kč
2 25055,13375 Kč124 050,94 Kč
3 15053,84181 Kč169 601,70 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč