
1355946 | |
|---|---|
DigiKey Part Number | 277-1355946-ND |
Manufacturer | |
Manufacturer Product Number | 1355946 |
Description | ICS25-B122X98-O-7035 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.266" L x 0.984" W x 4.823" H (108.36mm x 25.00mm x 122.50mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1355946 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 25mm Wide Housing | |
Size / Dimension | 4.266" L x 0.984" W x 4.823" H (108.36mm x 25.00mm x 122.50mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 175,66900 Kč | 1 756,69 Kč |
| Unit Price without VAT: | 175,66900 Kč |
|---|---|
| Unit Price with VAT: | 212,55949 Kč |











