Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09451451003 | |
|---|---|
DigiKey Part Number | 1195-6544-ND |
Manufacturer | |
Manufacturer Product Number | 09451451003 |
Description | CBL M-M MINI DISPLAYPORT 2M SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09451451003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 829,62000 Kč | 3 829,62 Kč |
| Unit Price without VAT: | 3 829,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 633,84020 Kč |










