09451451013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 155,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 10
Unit Price: 68,77000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 26
Unit Price: 20,27000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 76
Unit Price: 4,78000 Kč
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451451013

DigiKey Part Number
1195-6548-ND
Manufacturer
Manufacturer Product Number
09451451013
Description
CBL M-M MINI DISPLAYPORT 2M SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
09451451013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 146,55000 Kč3 146,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 146,55000 Kč
Unit Price with VAT:3 807,32550 Kč
Alternate Length
CBL M-M MIN DISPLAYPT 1.64' SHD
In-Stock: 0
Unit Price: 2 591,36000 Kč
CBL M-M MINI DISPLAYPORT 1M SHLD
In-Stock: 0
Unit Price: 2 777,41000 Kč
CBL M-M MIN DISPLAYPRT 1.5M SHD
In-Stock: 0
Unit Price: 2 962,61000 Kč