Parametric Equivalent

09451451000 | |
|---|---|
DigiKey Part Number | 1195-6541-ND |
Manufacturer | |
Manufacturer Product Number | 09451451000 |
Description | CBL M-M MIN DISPLAYPT 1.64' SHD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09451451000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,44000 Kč | 2 824,44 Kč |
| Unit Price without VAT: | 2 824,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,57240 Kč |







