


09400480331 | |
|---|---|
DigiKey Part Number | 09400480331-ND |
Manufacturer | |
Manufacturer Product Number | 09400480331 |
Description | CONN BASE BOTTOM ENTRY SZ48B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400480331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 48B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 7.559" L x 4.409" W x 2.047" H (192.00mm x 112.00mm x 52.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 242,19000 Kč | 10 242,19 Kč |
| 10 | 8 707,72400 Kč | 87 077,24 Kč |
| Unit Price without VAT: | 10 242,19000 Kč |
|---|---|
| Unit Price with VAT: | 12 393,04990 Kč |















