Connector Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400210321

DigiKey Part Number
1195-09400210321-ND
Manufacturer
Manufacturer Product Number
09400210321
Description
HAN HPR SP2-HBM-SCL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Housing
Manufacturer
HARTING
For Use With/Related Products
Han® HPR Housings
Series
Specifications
Screw Locks
Packaging
Bulk
Ratings
IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 216,47000 Kč3 216,47 Kč
102 734,29700 Kč27 342,97 Kč
252 563,29320 Kč64 082,33 Kč
502 441,12240 Kč122 056,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 216,47000 Kč
Unit Price with VAT:3 891,92870 Kč