
Category | Voltage Rating 3600V |
Manufacturer HARTING | Current Rating (Amps) 800A |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon; Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 1 | Contact Finish Silver |
Size 24 | Material Flammability Rating UL94 V-0 |
Termination Style Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 579,57000 Kč | 8 579,57 Kč |
| 10 | 7 294,15900 Kč | 72 941,59 Kč |
| 25 | 6 973,69600 Kč | 174 342,40 Kč |
| Unit Price without VAT: | 8 579,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 381,27970 Kč |










