Contact Crimp Pin 350MCM (kcmil) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09111006375

DigiKey Part Number
1195-09111006375-ND
Manufacturer
Manufacturer Product Number
09111006375
Description
HAN TC 800 MALE CONTACT 185 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 350MCM (kcmil) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
350MCM (kcmil)
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 343,38000 Kč2 343,38 Kč
101 992,03800 Kč19 920,38 Kč
251 867,43600 Kč46 685,90 Kč
501 778,40460 Kč88 920,23 Kč
1001 693,65460 Kč169 365,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 343,38000 Kč
Unit Price with VAT:2 835,48980 Kč