Male Module without Contacts Black 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97000000070

DigiKey Part Number
1195-97000000070-ND
Manufacturer
Manufacturer Product Number
97000000070
Description
HAN HC MODULAR 800 MALE CRIMP TE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Module without Contacts Black 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
3600V
Series
Current Rating (Amps)
800A
Packaging
Bulk
Contact Type
Han-Modular®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Module without Contacts
Color
Black
Gender
Male
Housing Material
Polyamide (PA), Nylon; Polycarbonate (PC)
Number of Positions
1
Material Flammability Rating
UL94 V-0
Size
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 963,73000 Kč1 963,73 Kč
101 669,15200 Kč16 691,52 Kč
251 564,73720 Kč39 118,43 Kč
501 490,13140 Kč74 506,57 Kč
1001 419,11410 Kč141 911,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 963,73000 Kč
Unit Price with VAT:2 376,11330 Kč