
19400211114 | |
|---|---|
DigiKey Part Number | 1195-19400211114-ND |
Manufacturer | |
Manufacturer Product Number | 19400211114 |
Description | HAN HPR SP2-PFT/TE-SCL-M50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 064,58000 Kč | 4 064,58 Kč |
| Unit Price without VAT: | 4 064,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 918,14180 Kč |




