
19400210412 | |
|---|---|
DigiKey Part Number | 1195-19400210412-ND |
Manufacturer | |
Manufacturer Product Number | 19400210412 |
Description | HAN HPR SP2-HTE-SCL-M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 SP2 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size SP2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 154,74000 Kč | 3 154,74 Kč |
| 10 | 2 681,73900 Kč | 26 817,39 Kč |
| 25 | 2 514,00640 Kč | 62 850,16 Kč |
| 50 | 2 394,18360 Kč | 119 709,18 Kč |
| Unit Price without VAT: | 3 154,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 817,23540 Kč |



