Hood Connector Top Entry PG13.5 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370061440

DigiKey Part Number
09370061440-ND
Manufacturer
Manufacturer Product Number
09370061440
Description
CONN HOOD TOP ENTRY SZ6B PG13.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG13.5 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370061440 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG13.5
Size / Dimension
2.362" L x 1.693" W x 1.575" H (60.00mm x 43.00mm x 40.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 942,11000 Kč1 942,11 Kč
101 650,84200 Kč16 508,42 Kč
251 547,55280 Kč38 688,82 Kč
501 473,77400 Kč73 688,70 Kč
1001 403,53150 Kč140 353,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 942,11000 Kč
Unit Price with VAT:2 349,95310 Kč