



09365062701 | |
|---|---|
DigiKey Part Number | 1195-7299-ND |
Manufacturer | |
Manufacturer Product Number | 09365062701 |
Description | HAN 6E EX FEMALE SCREW TERMINAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365062701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,79000 Kč | 929,79 Kč |
| 10 | 790,34400 Kč | 7 903,44 Kč |
| 25 | 740,86000 Kč | 18 521,50 Kč |
| 50 | 705,52440 Kč | 35 276,22 Kč |
| 100 | 671,88140 Kč | 67 188,14 Kč |
| 250 | 629,87700 Kč | 157 469,25 Kč |
| Unit Price without VAT: | 929,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 125,04590 Kč |










