
09360062601 | |
|---|---|
DigiKey Part Number | 09360062601-ND |
Manufacturer | |
Manufacturer Product Number | 09360062601 |
Description | HAN 6EX-M-S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09360062601 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,62000 Kč | 1 704,62 Kč |
| 10 | 1 449,00900 Kč | 14 490,09 Kč |
| 25 | 1 358,35240 Kč | 33 958,81 Kč |
| 50 | 1 293,58600 Kč | 64 679,30 Kč |
| 100 | 1 231,91910 Kč | 123 191,91 Kč |
| Unit Price without VAT: | 1 704,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,59020 Kč |









