
09360062602 | |
|---|---|
DigiKey Part Number | 09360062602-ND |
Manufacturer | |
Manufacturer Product Number | 09360062602 |
Description | HAN 6EX INSERT MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 6+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360062602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 90V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 6+Ground | Base Product Number |
Size 6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,52000 Kč | 1 256,52 Kč |
| Unit Price without VAT: | 1 256,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 520,38920 Kč |


















