
09338062704 | |
|---|---|
DigiKey Part Number | 09338062704-ND |
Manufacturer | |
Manufacturer Product Number | 09338062704 |
Description | HAN HIGH TEMP 6E CRIMP FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 6+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09338062704 Models |
Category | Size 6B |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type Han® High Temp |
Connector Type Insert without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Base Product Number |
Number of Positions 6+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,52000 Kč | 1 256,52 Kč |
| Unit Price without VAT: | 1 256,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 520,38920 Kč |

















