Contact Crimp Socket 14 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09338006202

DigiKey Part Number
1195-7059-ND
Manufacturer
Manufacturer Product Number
09338006202
Description
HAN E FEMALE CONTACT AWG 14 (2.5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09338006202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1036,53700 Kč365,37 Kč
2534,24360 Kč856,09 Kč
5032,60560 Kč1 630,28 Kč
10031,04760 Kč3 104,76 Kč
30028,73087 Kč8 619,26 Kč
50027,71358 Kč13 856,79 Kč
1 00026,39113 Kč26 391,13 Kč
2 50024,73951 Kč61 848,78 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč