
09338062703 | |
|---|---|
DigiKey Part Number | 09338062703-ND |
Manufacturer | |
Manufacturer Product Number | 09338062703 |
Description | HAN HIGH TEMP 6E SCREW FEMALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09338062703 Models |
Category | Number of Positions 6+Ground |
Manufacturer HARTING | Size 6B |
Series | Termination Style Screw |
Packaging Bulk | Voltage Rating 500V |
Part Status Active | Current Rating (Amps) 16A |
Connector Type Insert | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 300,41000 Kč | 1 300,41 Kč |
| 10 | 1 105,25100 Kč | 11 052,51 Kč |
| 100 | 939,64790 Kč | 93 964,79 Kč |
| Unit Price without VAT: | 1 300,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 573,49610 Kč |

















