



09330006262 | |
|---|---|
DigiKey Part Number | 1195-2032-ND |
Manufacturer | |
Manufacturer Product Number | 09330006262 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09330006262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,10000 Kč | 427,10 Kč |
| 10 | 362,95000 Kč | 3 629,50 Kč |
| 25 | 340,20960 Kč | 8 505,24 Kč |
| 50 | 323,97820 Kč | 16 198,91 Kč |
| 100 | 308,52150 Kč | 30 852,15 Kč |
| 250 | 289,22392 Kč | 72 305,98 Kč |
| 500 | 275,43706 Kč | 137 718,53 Kč |
| Unit Price without VAT: | 427,10000 Kč |
|---|---|
| Unit Price with VAT: | 516,79100 Kč |

























