
50.12.9.012.1000 | |
|---|---|
DigiKey Part Number | 2066-50.12.9.012.1000-ND |
Manufacturer | |
Manufacturer Product Number | 50.12.9.012.1000 |
Description | RLY FORCIBLY GUIDED DPST 8A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 28.5 mA | |
Coil Power | 342mW | |
Coil Resistance | 205 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 355,49600 Kč | 3 554,96 Kč |
| Unit Price without VAT: | 355,49600 Kč |
|---|---|
| Unit Price with VAT: | 430,15016 Kč |









