
FTM21-AG325A | |
|---|---|
DigiKey Part Number | 4614-FTM21-AG325A-ND |
Manufacturer | |
Manufacturer Product Number | FTM21-AG325A |
Description | SEN LVL GRAN SLD SWITCH PNP PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Granular Solids | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 18 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Plastic | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 044,75000 Kč | 22 044,75 Kč |
| Unit Price without VAT: | 22 044,75000 Kč |
|---|---|
| Unit Price with VAT: | 26 674,14750 Kč |









