


09307160730 | |
|---|---|
DigiKey Part Number | 09307160730-ND |
Manufacturer | |
Manufacturer Product Number | 09307160730 |
Description | CONN HOOD CPLNG BOTTOM SZ16B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 494,22000 Kč | 1 494,22 Kč |
| Unit Price without VAT: | 1 494,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 808,00620 Kč |

































