
118-00079 | |
|---|---|
DigiKey Part Number | 118-00079-ND |
Manufacturer | |
Manufacturer Product Number | 118-00079 |
Description | CBL TIE LOCKING WHITE 18LB 3.94" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.79" (20.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Width 0.098" (2.50mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.94") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color White |
Bundle Diameter 0.79" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,15820 Kč | 715,82 Kč |
| Unit Price without VAT: | 7,15820 Kč |
|---|---|
| Unit Price with VAT: | 8,66142 Kč |










