



2006-1671/1000-848 | |
|---|---|
DigiKey Part Number | 2946-2006-1671/1000-848-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1671/1000-848 |
Description | GROUND CONDUCTOR DISCONNECT TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1671/1000-848 Models |
Category | Voltage - IEC 24V |
Manufacturer WAGO Corporation | Current - UL 30 A |
Packaging Box | Voltage - UL 24V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Knife | Features LED, Resistor |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 15.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 276,39000 Kč | 2 276,39 Kč |
| 10 | 1 702,05600 Kč | 17 020,56 Kč |
| 25 | 1 562,73000 Kč | 39 068,25 Kč |
| 50 | 1 482,52600 Kč | 74 126,30 Kč |
| 100 | 1 419,70840 Kč | 141 970,84 Kč |
| Unit Price without VAT: | 2 276,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 754,43190 Kč |










