


09307160421 | |
|---|---|
DigiKey Part Number | 09307160421-ND |
Manufacturer | |
Manufacturer Product Number | 09307160421 |
Description | CONN HOOD TOP ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,30000 Kč | 1 319,30 Kč |
| Unit Price without VAT: | 1 319,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 596,35300 Kč |





























