Hood Connector Side Entry NPT-3/4 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09305161520

DigiKey Part Number
1195-09305161520-ND
Manufacturer
Manufacturer Product Number
09305161520
Description
CONN HOOD SIDE ENTRY SZ16B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry NPT-3/4 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
NPT-3/4
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 046,12000 Kč1 046,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 046,12000 Kč
Unit Price with VAT:1 265,80520 Kč