
09300241704 | |
|---|---|
DigiKey Part Number | 09300241704-ND |
Manufacturer | |
Manufacturer Product Number | 09300241704 |
Description | HAN 24B METAL DOCKING FRAME (35M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09300241704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 24B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,80000 Kč | 1 148,80 Kč |
| 10 | 976,47000 Kč | 9 764,70 Kč |
| 25 | 915,37000 Kč | 22 884,25 Kč |
| 50 | 871,71520 Kč | 43 585,76 Kč |
| 100 | 830,15590 Kč | 83 015,59 Kč |
| 250 | 790,31264 Kč | 197 578,16 Kč |
| Unit Price without VAT: | 1 148,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,04800 Kč |











