
2202313 | |
|---|---|
DigiKey Part Number | 2202313-ND |
Manufacturer | |
Manufacturer Product Number | 2202313 |
Description | LIGHT GUIDES ME/EH SERIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Guides ME, EH Series |
Datasheet | Datasheet |
EDA/CAD Models | 2202313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Light Guides | |
For Use With/Related Products | ME, EH Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 58,18120 Kč | 1 454,53 Kč |
| 2 500 | 56,31596 Kč | 140 789,90 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |











