Module Non-Gendered Heavy Duty Fixed Frame Size 16B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300161704

DigiKey Part Number
09300161704-ND
Manufacturer
Manufacturer Product Number
09300161704
Description
HAN 16B METAL DOCKING FRAME (35M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Module Non-Gendered Heavy Duty Fixed Frame Size 16B
Datasheet
 Datasheet
EDA/CAD Models
09300161704 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Gender
Non-Gendered
Size
16B
Frame Type
Fixed Frame
Material
Stainless Steel
Color
-
Operating Temperature
-
Includes
5 pcs - 1 Frame, 4 Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 134,10000 Kč1 134,10 Kč
10964,01800 Kč9 640,18 Kč
25903,68680 Kč22 592,17 Kč
50860,59040 Kč43 029,52 Kč
100819,56240 Kč81 956,24 Kč
250779,28784 Kč194 821,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,10000 Kč
Unit Price with VAT:1 372,26100 Kč