Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300100902

DigiKey Part Number
09300100902-ND
Manufacturer
Manufacturer Product Number
09300100902
Description
CONN BASE SIDE ENTRY SZ10B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300100902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 661,57000 Kč1 661,57 Kč
101 412,28300 Kč14 122,83 Kč
251 323,93240 Kč33 098,31 Kč
501 260,79980 Kč63 039,99 Kč
1001 200,70130 Kč120 070,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 661,57000 Kč
Unit Price with VAT:2 010,49970 Kč