Hood Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300060801

DigiKey Part Number
1195-5753-ND
Manufacturer
Manufacturer Product Number
09300060801
Description
CONN HOOD BOTTOM ENTRY SZ6B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300060801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Bottom Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,79000 Kč706,79 Kč
10600,75300 Kč6 007,53 Kč
25563,14120 Kč14 078,53 Kč
50536,28060 Kč26 814,03 Kč
100510,70080 Kč51 070,08 Kč
250478,76700 Kč119 691,75 Kč
Manufacturers Standard Package
Unit Price without VAT:706,79000 Kč
Unit Price with VAT:855,21590 Kč