



09300060581 | |
|---|---|
DigiKey Part Number | 09300060581-ND |
Manufacturer | |
Manufacturer Product Number | 09300060581 |
Description | CONN HOOD SIDE ENTRY SZ6B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300060581 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 863,99000 Kč | 1 863,99 Kč |
| Unit Price without VAT: | 1 863,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 255,42790 Kč |



















