




09260243411 | |
|---|---|
DigiKey Part Number | 1195-7627-ND |
Manufacturer | |
Manufacturer Product Number | 09260243411 |
Description | CONN DIN PLUG 24POS IN-LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Male Pins Connector Gray Free Hanging (In-Line) DIN 41612, Type 2F |
Datasheet | Datasheet |
EDA/CAD Models | 09260243411 Models |
Category | Number of Positions 24 |
Manufacturer HARTING | Pitch 0.150" (3.81mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Gray |
Connector Style DIN 41612, Type 2F | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,82000 Kč | 391,82 Kč |
| 10 | 333,07000 Kč | 3 330,70 Kč |
| 25 | 312,20680 Kč | 7 805,17 Kč |
| 50 | 297,31060 Kč | 14 865,53 Kč |
| 100 | 283,12440 Kč | 28 312,44 Kč |
| 300 | 262,02493 Kč | 78 607,48 Kč |
| 500 | 252,76006 Kč | 126 380,03 Kč |
| Unit Price without VAT: | 391,82000 Kč |
|---|---|
| Unit Price with VAT: | 474,10220 Kč |





