Contact Signal Pin 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060009561

DigiKey Part Number
1195-4285-2-ND - Tape & Reel (TR)
1195-4285-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09060009561
Description
CONTACT PIN SIGNAL 20-26AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Signal Pin 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09060009561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Signal
Manufacturer
HARTING
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-26 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,74000 Kč67,40 Kč
256,32440 Kč158,11 Kč
506,02220 Kč301,11 Kč
1005,73460 Kč573,46 Kč
2505,37380 Kč1 343,45 Kč
5005,11722 Kč2 558,61 Kč
1 0004,87259 Kč4 872,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,56723 Kč11 418,08 Kč
5 0004,34919 Kč21 745,95 Kč
7 5004,22653 Kč31 698,98 Kč
12 5004,07696 Kč50 962,00 Kč
17 5003,98134 Kč69 673,45 Kč
25 0003,88248 Kč97 062,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč