
09060009572 | |
|---|---|
DigiKey Part Number | 1195-4287-ND |
Manufacturer | |
Manufacturer Product Number | 09060009572 |
Description | CONTACT PIN SIGNAL 16-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009572 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 14,08540 Kč | 704,27 Kč |
| 100 | 13,41350 Kč | 1 341,35 Kč |
| 250 | 12,57276 Kč | 3 143,19 Kč |
| 500 | 11,97222 Kč | 5 986,11 Kč |
| 1 000 | 11,40023 Kč | 11 400,23 Kč |
| 3 000 | 10,54996 Kč | 31 649,88 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |








