
09060009562 | |
|---|---|
DigiKey Part Number | 09060009562-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 09060009562 |
Description | CONTACT PIN SIGNAL 16-20AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Pin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060009562 Models |
Category | Type Signal |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-20 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,30671 Kč | 15 766,77 Kč |
| Unit Price without VAT: | 6,30671 Kč |
|---|---|
| Unit Price with VAT: | 7,63112 Kč |






