
09243206921 | |
|---|---|
DigiKey Part Number | 1195-09243206921-ND |
Manufacturer | |
Manufacturer Product Number | 09243206921 |
Description | CONN DIN HDR 20POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09243206921 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Style 3B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 157,23300 Kč | 3 144,66 Kč |
| Unit Price without VAT: | 157,23300 Kč |
|---|---|
| Unit Price with VAT: | 190,25193 Kč |










