
09200320430 | |
|---|---|
DigiKey Part Number | 09200320430-ND |
Manufacturer | |
Manufacturer Product Number | 09200320430 |
Description | CONN HOOD TOP ENTRY SZ32A PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320430 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32A | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 971,22000 Kč | 2 971,22 Kč |
| 10 | 2 525,80700 Kč | 25 258,07 Kč |
| 25 | 2 367,84360 Kč | 59 196,09 Kč |
| 50 | 2 254,97520 Kč | 112 748,76 Kč |
| Unit Price without VAT: | 2 971,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 595,17620 Kč |

















