


1-1670919-1 | |
|---|---|
DigiKey Part Number | 17-1-1670919-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670919-1 |
Description | 6POS, MCON 1.2 - LL CONNECTOR, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 34,57960 Kč | 864,49 Kč |
| 50 | 32,92480 Kč | 1 646,24 Kč |
| 100 | 31,35210 Kč | 3 135,21 Kč |
| 250 | 29,38880 Kč | 7 347,20 Kč |
| 500 | 27,98530 Kč | 13 992,65 Kč |
| 1 000 | 26,64982 Kč | 26 649,82 Kč |
| 3 000 | 24,66320 Kč | 73 989,60 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











