5SY43038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5SY43038
Siemens 5SY Miniature Circuit Breakers

5SY43038

DigiKey Part Number
3473-5SY43038-ND
Manufacturer
Manufacturer Product Number
5SY43038
Description
SUP PTOR 5SY4 3P 480V 3A 5K D-TR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 3A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY43038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
3A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 770,67000 Kč3 770,67 Kč
53 125,89400 Kč15 629,47 Kč
102 881,88100 Kč28 818,81 Kč
502 381,77100 Kč119 088,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 770,67000 Kč
Unit Price with VAT:4 562,51070 Kč