
0828907 | |
|---|---|
DigiKey Part Number | 0828907-ND |
Manufacturer | |
Manufacturer Product Number | 0828907 |
Description | PLASTIC LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Length 53.7mm Plastic Label For Thermomark Card, Thermomark Prime Printers |
Datasheet | Datasheet |
EDA/CAD Models | 0828907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic Label | |
Specifications | Length 53.7mm | |
For Use With/Related Products | Thermomark Card, Thermomark Prime Printers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,98000 Kč | 183,98 Kč |
| Unit Price without VAT: | 183,98000 Kč |
|---|---|
| Unit Price with VAT: | 222,61580 Kč |











