MS192-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS192-10F

DigiKey Part Number
2333-MS192-10F-ND
Manufacturer
Manufacturer Product Number
MS192-10F
Description
RF SHIELD 0.587"X0.756" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.587" (14.90mm) X 0.756" (19.20mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS192-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.150" (3.80mm)
Length - Overall
0.756" (19.20mm)
Width - Overall
0.587" (14.90mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 87211,70535 Kč21 912,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,70535 Kč
Unit Price with VAT:14,16347 Kč