
1-1355668-2 | |
|---|---|
DigiKey Part Number | A126736-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355668-2 |
Description | CONN RCPT HSG 2POS 6.10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355668-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.240" (6.10mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,16500 Kč | 301,65 Kč |
| 25 | 28,26600 Kč | 706,65 Kč |
| 50 | 26,91460 Kč | 1 345,73 Kč |
| 100 | 25,62840 Kč | 2 562,84 Kč |
| 250 | 24,02312 Kč | 6 005,78 Kč |
| 900 | 21,94697 Kč | 19 752,27 Kč |
| 1 800 | 20,89984 Kč | 37 619,71 Kč |
| 2 700 | 20,31076 Kč | 54 839,05 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |











